- RS Stock No.:
- 178-1184
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-1184
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
350 Watt power resistor suitable for multiple industries & applications including- Traction, Power Supplies, Control devices and Robotics
Specifications
Attribute | Value |
---|---|
Resistance | 68Ω |
Power Rating | 350W |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 60 x 65 x 32mm |
Overall Height | 32mm |
Overall Length | 60mm |
Overall Width | 65mm |