- RS Stock No.:
- 146-8326
- Manufacturer:
- RS PRO
1 In stock for delivery within 4 working days
Added
Price Each
SGD124.65
(exc. GST)
SGD135.87
(inc. GST)
Units | Per unit |
1 - 9 | SGD124.65 |
10 - 24 | SGD123.59 |
25 - 49 | SGD120.96 |
50 - 149 | SGD115.81 |
150 + | SGD101.03 |
- RS Stock No.:
- 146-8326
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RS PRO Tubular wire wound resistors of RSSC series is a fixed resistors that are ideal for applications requiring wattage ratings from 72 to 1000 watts. The RSSC resistors are spot welded producing stronger mechanical and electrical connections for rugged applications.
Lead free vitreous enamel
Very large models (700 watts and up) are supplied in Silicone Ceramic
Tubular ceramic
Very large models (700 watts and up) are supplied in Silicone Ceramic
Tubular ceramic
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 700W |
Series | RSSC |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |
Dimensions | 51 (Dia.) x 375mm |
Overall Length | 375mm |
Overall Diameter | 51mm |