- RS Stock No.:
- 811-7768
- Mfr. Part No.:
- 0025659
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 811-7768
- Mfr. Part No.:
- 0025659
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Lynx®-L
Lynx®-L and Lynx®-LE compact fluorescent lamps with excellent colour rendering and average rated life of 15000 hours.
Lynx®-L suitable for use in modular ceiling luminaires - 300 x 300 or 600 x 600 and to be used with magnetic ballast with remote starter and capacitor or on electronic ballast
Lynx®-LE suitable for use in modular ceiling luminaires - 600 x 600 and to be used with electronic ballast only
Lynx®-LE suitable for use in modular ceiling luminaires - 600 x 600 and to be used with electronic ballast only
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Twin Tube |
Wattage | 40 W |
Lamp Base | 2G11 |
Length | 539 mm |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Colour Rendering | 82 |
Colour Reference | 840 |
Number of loops | 1 |
Luminosity | 3500 lm |
Life Hours | 20000h |
EU Energy Efficiency Rating | G |
UK Energy Efficiency Rating | G |