Sylvania GR10q 2D Shape CFL Bulb, 38 W, 3500K, Warm White Colour Tone

Subtotal (1 pack of 10 units)*

SGD78.52

(exc. GST)

SGD85.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +SGD7.852SGD78.52

*price indicative

RS Stock No.:
711-7206
Mfr. Part No.:
25003
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

2D

Wattage

38 W

Lamp Base

GR10q

Length

207 mm

Colour Temperature

3500K

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

835

Diameter

205mm

Number of loops

1

Luminosity

2850 lm

Life Hours

10000h