GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 7 W, 4000K, Cool White
- RS Stock No.:
- 819-214
- Mfr. Part No.:
- 37716
- Manufacturer:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 819-214
- Mfr. Part No.:
- 37716
- Manufacturer:
- GE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | Twin Tube | |
| Wattage | 7 W | |
| Lamp Base | 2G7 | |
| Length | 121 mm | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 40W | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 38mm | |
| Number of loops | 1 | |
| Luminosity | 425 lm | |
| Life Hours | 10000h | |
| Series | Biax | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape Twin Tube | ||
Wattage 7 W | ||
Lamp Base 2G7 | ||
Length 121 mm | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 40W | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 38mm | ||
Number of loops 1 | ||
Luminosity 425 lm | ||
Life Hours 10000h | ||
Series Biax | ||
- COO (Country of Origin):
- HU
