Transcend TS1GCF80 Compact Flash Industrial Grade 972 MB SLC Compact Flash Card
- RS Stock No.:
- 175-330
- Mfr. Part No.:
- TS1GCF80
- Manufacturer:
- Transcend
Subtotal (1 unit)*
SGD106.21
(exc. GST)
SGD115.77
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD106.21 |
*price indicative
- RS Stock No.:
- 175-330
- Mfr. Part No.:
- TS1GCF80
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Memory Size | 972MB | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| X Speed Rating | 80x | |
| NAND Type | SLC | |
| Model Number | TS1GCF80 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Memory Size 972MB | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
X Speed Rating 80x | ||
NAND Type SLC | ||
Model Number TS1GCF80 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
The Transcend SLC Mode technology is a cost-effective solution that Offers performance close to that of SLC NAND flash at a more affordable price. Boasting a high-speed data transfer rate, Transcend's SLC Mode CF180 CompactFlash cards are perfect for embedded systems, medical instruments, road surveillance systems, and other industrial applications having high performance and capacity demands. Thanks to their use of Static Data Refresh technology, CF180 CF cards feature error correction capability, maintain data integrity, and have an extended lifespan.
Compliant with RoHS standards
Compliant with CompactFlash specification 6.0
Related links
- Transcend CF180I Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- Transcend CF220I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend TS256MCF80 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- ATP L800Pi Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
