Ametek EN757 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 517.39m³/h, AC Operation, 425.5 x 443 x 500.9mm
- RS Stock No.:
- 892-1902
- Mfr. Part No.:
- EN757M72XL/081176
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-1902
- Mfr. Part No.:
- EN757M72XL/081176
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Ametek Environmental Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Heavy duty cast aluminium
Spark resistant housing
Teflon® lip seal
Spark resistant housing
Teflon® lip seal
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac, 460 V ac |
Blower Type | Regenerative |
AC or DC Operation | AC |
Air Flow | 517.39m³/h |
Series | EN757 |
Height | 443mm |
Width | 425.5mm |
Depth | 500.9mm |
Dimensions | 425.5 x 443 x 500.9mm |
Bearing Type | Ball |
Direction of Curve | Forward |
Maximum Current | 5 A, 10A |
Horizontal Hole Spacing | 142.2 mm, 389.9mm |
Outlet Diameter | 63.5mm |
Inlet Diameter | 63.5mm |
Termination Type | Terminal |
Special Features | Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings for Explosive Gas Atmospheres Class I Group D Minimum |
Mounting Hole Diameter | 16mm |