Ametek DR757 Series Regenerative Centrifugal Fan, 575 V ac, 550.77m³/h, AC Operation, 426 x 443 x 471mm
- RS Stock No.:
- 892-1845
- Mfr. Part No.:
- DR757CK86X/081173
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-1845
- Mfr. Part No.:
- DR757CK86X/081173
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
Specifications
Attribute | Value |
---|---|
Supply Voltage | 575 V ac |
Blower Type | Regenerative |
AC or DC Operation | AC |
Air Flow | 550.77m³/h |
Series | DR757 |
Height | 443mm |
Width | 426mm |
Depth | 471mm |
Dimensions | 426 x 443 x 471mm |
Bearing Type | Ball |
Maximum Current | 4.2A |
Direction of Curve | Forward |
Outlet Diameter | 63.5mm |
Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings |
Termination Type | Terminal |
Horizontal Hole Spacing | 142.2 mm, 323.3mm |
Mounting Hole Diameter | 16mm |
Inlet Diameter | 63.5mm |