- RS Stock No.:
- 192-9516
- Mfr. Part No.:
- 45PAT10MOR
- Manufacturer:
- StarTech.com
31 In stock for delivery within 4 working days
Added
Price Each
SGD33.38
(exc. GST)
SGD36.38
(inc. GST)
Units | Per unit |
1 - 4 | SGD33.38 |
5 - 14 | SGD31.72 |
15 + | SGD26.96 |
- RS Stock No.:
- 192-9516
- Mfr. Part No.:
- 45PAT10MOR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Orange Cat5e Cable, Male RJ45 to Male RJ45, 10m - 45PAT10MOR
This StarTech.com Cat5e patch cable supports fast Ethernet and gigabit Ethernet connections between computers, hubs, switches, print servers and patch panels. Its 10m length supports longer connections such as those between a workstation and a wall outlet in a large workspace. Its male-to-male RJ45 (Registered Jack) connector ends clip in place to protect your network connections from snags. The moulded strain relief boots prevent sharp bends to ensure the connection performs optimally.
Features and Benefits
Crisp signalThe cable is designed to reduce near-end crosstalk (NEXT) to provide a clear, uninterrupted signal.
Gold-plated protectionThe 50-micron gold connectors prevent signal loss due to corrosion while maintaining excellent conductivity, ensuring a high-quality connection.
Gold-plated protectionThe 50-micron gold connectors prevent signal loss due to corrosion while maintaining excellent conductivity, ensuring a high-quality connection.
Applications
• Bright orange colour for colour-coding your cable set-up
• Backwards-compatible with previous Cat5 standard for greater versatility
• Pre-terminated on both ends to make connection simple
• Backwards-compatible with previous Cat5 standard for greater versatility
• Pre-terminated on both ends to make connection simple
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Orange PVC jacket for colour coding your connections
10 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Ideal for Mass storage, Digital Video (DV), Digital Audio, Digital Cameras, Printers, Scanners, Home entertainment and other Networking products
Connect multiple FireWire 800(1394b) compliant devices together
Orange PVC jacket for colour coding your connections
10 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Ideal for Mass storage, Digital Video (DV), Digital Audio, Digital Cameras, Printers, Scanners, Home entertainment and other Networking products
Connect multiple FireWire 800(1394b) compliant devices together
Can this cable withstand extreme environments?This cable has a durable PVC (polyvinyl chloride) sheath that can bend through tight spaces and corners while preventing fraying and wear. This means it's a good choice for use in demanding conditions.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Orange |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Outer Diameter | 5.6mm |
Conductor Strand Type | Stranded |