- RS Stock No.:
- 192-9513
- Mfr. Part No.:
- 45PAT50CMOR
- Manufacturer:
- StarTech.com
273 In stock for delivery within 4 working days
Added
Price Each
SGD7.76
(exc. GST)
SGD8.46
(inc. GST)
Units | Per unit |
1 - 4 | SGD7.76 |
5 - 14 | SGD7.57 |
15 + | SGD7.00 |
- RS Stock No.:
- 192-9513
- Mfr. Part No.:
- 45PAT50CMOR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Orange Cat5e Cable, Male RJ45 to Male RJ45, 500mm - 45PAT50CMOR
This Cat5e cable from StarTech.com is a network cable for connecting computers, modems, routers and other wired Ethernet-capable devices. It can support transfer rates at up to 10 times the speed of Cat5 cables, making it a good choice for demanding applications such as backing up data. The twisted-pair design significantly reduces NEXT (near-end crosstalk), ensuring a clear signal. The 24AWG (American Wire Gauge) wire can support high-powered Ethernet applications such as PoE (Power over Ethernet), as well as 1080p and 4K video streaming.
Features and Benefits
Snagless designThe RJ45 (Registered Jack) clips are simple to connect and remove while protecting the cable from breakage.
Strain reliefThe moulded boots stop the connector termination points from bending at sharp angles, reducing damage and loss of signal.
Strain reliefThe moulded boots stop the connector termination points from bending at sharp angles, reducing damage and loss of signal.
Applications
• Short 500mm length for compact, tidy connections
• Bright orange sheath colour for ease of identification
• Comes pre-terminated on both ends for ease of connection
• Bright orange sheath colour for ease of identification
• Comes pre-terminated on both ends for ease of connection
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Orange PVC jacket for colour coding your connections
50 cm in length for shorter connections, without the clutter of excess cable
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Use in 40/100 Gigabit Ethernet and Fiber Channel applications
Supports VCSEL laser and LED light sources
Orange PVC jacket for colour coding your connections
50 cm in length for shorter connections, without the clutter of excess cable
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Use in 40/100 Gigabit Ethernet and Fiber Channel applications
Supports VCSEL laser and LED light sources
Can I use this cable in harsh environments?The cables PVC (polyvinyl chloride) sheath is resistant to impact, wear, chemicals and moisture, so it can withstand use in harsh conditions. The connectors are also gold-plated for resistance to corrosion, ensuring your signal stays reliable.
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Orange |
Fire Behaviour | CM Rated |
Conductor Strand Type | Stranded |
Outer Diameter | 5.6mm |
American Wire Gauge | 24 AWG |