- RS Stock No.:
- 192-9477
- Mfr. Part No.:
- WIR5ECMRWH
- Manufacturer:
- StarTech.com
16 In stock for delivery within 4 working days
Added
Price Each
SGD445.74
(exc. GST)
SGD485.86
(inc. GST)
Units | Per unit |
1 - 4 | SGD445.74 |
5 - 14 | SGD423.45 |
15 + | SGD359.93 |
- RS Stock No.:
- 192-9477
- Mfr. Part No.:
- WIR5ECMRWH
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com White Cat5e Ethernet Cable, 8 Strands, 304.9m Length - WIR5ECMRWH
Securely connect electronic devices to the internet using this Cat5e (category 5e) Ethernet cable from StarTech.com. As it's 304.9m long, you can use it across large distances or for multiple cut-and-fix applications. As it lets you link your switches and routers to the internet at a data transfer rate of up to 1Gbps (gigabits per second), it's a suitable option for high-speed transmission.
Compatible with riser installationsThis cable is CMR (communications multipurpose cable, riser) rated, which means it's fire-resistant and safe to use between walls and floors and in elevator shafts.
Durable copper wireThe 24 AWG wire is made from copper, which has excellent conductivity to support demanding applications like Power over Ethernet (PoE).
Durable copper wireThe 24 AWG wire is made from copper, which has excellent conductivity to support demanding applications like Power over Ethernet (PoE).
Features & Benefits
• White jacket lets you colour-code your Ethernet setup for easy identification
• Tough PVC (polyvinyl chloride) jacket is resistant to shock and vibration for use in demanding environments
• Designed to withstand NEXT (near-end crosstalk) and prevent signal interference
• Tough PVC (polyvinyl chloride) jacket is resistant to shock and vibration for use in demanding environments
• Designed to withstand NEXT (near-end crosstalk) and prevent signal interference
FAQs
How is this cable packaged?This component comes in a Reelex box, which lets you gradually pull it out without unwinding its entire length. This also prevents twists and tangles, making it easier to work with.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | White |
Outer Sheath Material | PVC |
Fire Behaviour | CMR Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Solid |
Number of Strands | 8 |
Standards Met | CE, REACH, RoHS, UL |