Phoenix Contact Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, Black Polyurethane Sheath, 1.5m
- RS Stock No.:
- 883-0913
- Mfr. Part No.:
- 1404350
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD59.68
(exc. GST)
SGD65.05
(inc. GST)
Units | Per unit |
1 - 2 | SGD59.68 |
3 - 4 | SGD57.44 |
5 + | SGD53.85 |
- RS Stock No.:
- 883-0913
- Mfr. Part No.:
- 1404350
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26* AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP20 to RJ45 plug/IP20, line, length: 1.5 m
Specifications
Attribute | Value |
---|---|
Series | VS-IP20-IP20-93E/1.5 |
LAN Category | Cat5e |
Length | 1.5m |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Sheath Colour | Black |
Outer Sheath Material | Polyurethane |
IP Rating | IP20 |
Core Strands | 7/0.16 |
Cross Sectional Area | 0.14 mm² |
Standards Met | EN 60811-2-1, IEC 11801, IEC 11801:2002, IEC 60332-1-2, IEC 60754-1, UL |
Cable Shape | Multicore |
Voltage Rating | ≤100 V |
Number of Strands | 7 |
Outer Diameter | 6.4mm |
American Wire Gauge | 26 |