- RS Stock No.:
- 226-5873
- Mfr. Part No.:
- 1080531
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD168.67
(exc. GST)
SGD183.85
(inc. GST)
Units | Per unit |
1 + | SGD168.67 |
- RS Stock No.:
- 226-5873
- Mfr. Part No.:
- 1080531
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug angled M8 and free cable end cable length is 10 m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Ether CAT® CAT5 (100 Mbps)
4 Position
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 10m |
Terminated/Unterminated | Terminated |
Connector 1 Number of Contacts | 4 |
Connector 1 | M8 |
Connector 1 Gender | Male |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Coding | D |
Sheath Colour | Green |
Outer Sheath Material | PUR |
IP Rating | IP67 |