- RS Stock No.:
- 851-1261
- Mfr. Part No.:
- FNQ-25
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 13/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD90.57
(exc. GST)
SGD98.72
(inc. GST)
Units | Per unit |
1 - 49 | SGD90.57 |
50 - 249 | SGD90.30 |
250 - 749 | SGD88.93 |
750 - 2249 | SGD84.89 |
2250 + | SGD73.31 |
- RS Stock No.:
- 851-1261
- Mfr. Part No.:
- FNQ-25
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Fibreglass |
UL Class | UL 248-14 |