- RS Stock No.:
- 848-4068
- Mfr. Part No.:
- JJN-80
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 03/02/2025, delivery within 4 working days from despatch date
Added
Price Each
SGD134.83
(exc. GST)
SGD146.96
(inc. GST)
Units | Per unit |
1 - 49 | SGD134.83 |
50 - 249 | SGD134.42 |
250 - 749 | SGD132.38 |
750 - 2249 | SGD126.36 |
2250 + | SGD109.13 |
- RS Stock No.:
- 848-4068
- Mfr. Part No.:
- JJN-80
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Cooper Bussmann - JJN Series
Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Various current ratings available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | 19 x 21mm |
Fuse Speed | F |
Voltage Rating | 160 V dc, 300V ac |
UL Class | T |