- RS Stock No.:
- 771-0495
- Mfr. Part No.:
- 3062769
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 771-0495
- Mfr. Part No.:
- 3062769
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Fuses and Accessories
Fuses for use with the Contactron range
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 10 x 85mm |
Voltage Rating | 1.5kV dc |
Body Material | Ceramic |
Application Category | gPV |
Series | FUSE 10.3X85 |