- RS Stock No.:
- 171-6758
- Mfr. Part No.:
- S505H-500-R
- Manufacturer:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 171-6758
- Mfr. Part No.:
- S505H-500-R
- Manufacturer:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
Product Details
409 Vdc/500-600 Vac rating
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
SecopeInstance": 323, "ScopeParentInstance": 322, "TopActivityInstance": 322, "Success":
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
SecopeInstance": 323, "ScopeParentInstance": 322, "TopActivityInstance": 322, "Success":
Specifications
Attribute | Value |
---|---|
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | S505H |
Fuse Standard | IEC 60127-2 |