- RS Stock No.:
- 878-3936
- Mfr. Part No.:
- 297020
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3936
- Mfr. Part No.:
- 297020
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse Fast Acting MINI Blade Fuses
The MINI Fuse is quickly becoming the new standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Type | Blade |
Voltage Rating | 32V dc |
Colour | Yellow |
Length | 10.9mm |
Width | 3.8mm |
Height | 8.8mm |
Overall Dimensions | 10.9 x 3.8 x 8.8mm |
Body Material | PA 66 |
Fuse Speed | F |
Minimum Operating Temperature | -40°C |
Series | MINI |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | -40 → +125 °C |
Size Designation | Miniature |