- RS Stock No.:
- 852-7415
- Mfr. Part No.:
- ANN-300
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 852-7415
- Mfr. Part No.:
- ANN-300
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann Bolt-Down Fuses
Professional range of Cooper Bussmann bolt-down fuses from the ANN, AMG and AMI series. The fuses are stud mounted.
Fast or Slow Blow options
Without Indicator
Stud Mounting
Without Indicator
Stud Mounting
Specifications
Attribute | Value |
---|---|
Current Rating | 300A |
Fuse Type | Fast Acting |
Blade Size | ANN |
Voltage Rating | 125 V ac, 80V dc |
Colour | Brown |
Length | 81mm |
Width | 22.2mm |
Fuse Speed | FF |
Series | ANN |
UL Class | E56412 |