- RS Stock No.:
- 848-3848
- Mfr. Part No.:
- GMT-3-4A
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 848-3848
- Mfr. Part No.:
- GMT-3-4A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Cooper Bussmann - GMT Series
Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.
Body Material - Thermoplastic
Tin plated beryllium copper terminals
Tin plated beryllium copper terminals
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Fuse Type | Fast Acting |
Colour | Brown |
Length | 20.57mm |
Width | 3.23mm |
Height | 14.86mm |
Includes Indicator | Yes |
Body Material | Thermoplastic |
Fuse Speed | F |