- RS Stock No.:
- 151-2942
- Mfr. Part No.:
- V3
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 151-2942
- Mfr. Part No.:
- V3
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
KEMET Capacitor Clip Steel
The KEMET zinc-plated steel capacitor mounting clip has a can diameter of 35mm. It is used with round capacitors.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Clip |
For Use With | Electrolytic Capacitor |
Material | Steel |
Diameter | 35mm |
Compatible Capacitor Diameter | 35mm |
Compatible Capacitor Shapes | Round |
Clip Diameter | 35mm |