Idec 4 Position 45°, 440 V dc, 600V ac
- RS Stock No.:
- 831-7501
- Mfr. Part No.:
- ACSNO-244-OR-SB-C2009
- Manufacturer:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7501
- Mfr. Part No.:
- ACSNO-244-OR-SB-C2009
- Manufacturer:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Maximum Voltage | 440 V dc, 600V ac | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 45° | |
| Length | 47mm | |
| Width | 52mm | |
| Depth | 74.7mm | |
| Dimensions | 47 x 52 x 74.7mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Maximum Voltage 440 V dc, 600V ac | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Angle of Throw 45° | ||
Length 47mm | ||
Width 52mm | ||
Depth 74.7mm | ||
Dimensions 47 x 52 x 74.7mm | ||
