Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-335
- Mfr. Part No.:
- 222726 T0-4-8419/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD127.97
(exc. GST)
SGD139.49
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD127.97 |
*price indicative
- RS Stock No.:
- 255-335
- Mfr. Part No.:
- 222726 T0-4-8419/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V ac | |
| Width | 8mm | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | NO | |
| Depth | 102mm | |
| Length | 137mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V ac | ||
Width 8mm | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification NO | ||
Depth 102mm | ||
Length 137mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
The Eaton Moeller series T0 Star-delta switch offers exceptional versatility and reliability for controlling electrical motors in both industrial and commercial applications. Engineered for surface mounting, this switch is adept at managing the complexities involved in starting and stopping electric motors, utilising a star-delta configuration to reduce inrush current during start-up. With a robust design, featuring a maintained actuator function, and a clear 0 (Off) position, this device ensures safe operation and ease of use. Built with high-quality materials, the switch is tested to stringent international standards for performance, durability, and safety, making it an ideal choice for demanding environments. The switch's compact dimensions and IP65 rating offer appropriate protection against dust and water ingress, ensuring a long lifespan even in challenging conditions. This product is a reliable component in maintaining operational efficiency while prioritising safety.
Compact design allows for easy installation in tight spaces
IP65 rating ensures protection against dust and water, enhancing durability
Maintained actuator function for straightforward operation and control
Designed for a wide range of ambient operating temperatures, ensuring versatility
Rated for high operational current capacity, supporting diverse applications
Features multiple electrical connection types for enhanced compatibility
Encased in a robust plastic enclosure that withstands mechanical impacts
Provides clear labelling and an intuitive layout for user-friendliness
Related links
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Silicone & Oil Greases
