Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

SGD421.89

(exc. GST)

SGD459.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD421.89

*price indicative

RS Stock No.:
252-209
Mfr. Part No.:
197462 T3-3-8401/SE2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Number of Poles

2

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Standards/Approvals

VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Width

200mm

Depth

200mm

Length

250mm

Hazardous Area Certification

NO

RoHS Status: Exempt

The Eaton Moeller series T3 Main switch is expertly designed for superior performance and functionality in demanding applications. With a robust two-pole configuration, it delivers reliable switching capabilities, making it ideal for various industrial settings. The switch is rated for a maximum current of 32 A, ensuring efficiency and safety in power management. Its toggle actuator offers user-friendly operation combined with a durable steel enclosure that withstands even the toughest environments. The enclosure meets IP65 standards, safeguarding the internal components against dust and water ingress. This main switch is not only designed to excel in electrical performance but also adheres to stringent compliance with international standards, ensuring it meets the highest safety and reliability benchmarks.

Designed with a sturdy steel enclosure for enhanced durability

IP65 rated for exceptional protection against dust and water

Toggle actuator type provides simple and effective operation

Two-pole design maximises switching versatility

Compliant with IEC/EN standards for confidence in safety

Lightweight construction facilitates easy installation and handling

Provides effective thermal stability under various conditions

Robust certifications ensure adherence to international safety regulations

Related links