Eaton 2 Position 100 A
- RS Stock No.:
- 241-386
- Mfr. Part No.:
- 1319815 QM100/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD453.03
(exc. GST)
SGD493.80
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD453.03 |
*price indicative
- RS Stock No.:
- 241-386
- Mfr. Part No.:
- 1319815 QM100/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | QM | |
| Mount Type | Rear, Top Hat Rail | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 100A | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, CE IEC/EN 60947, IEC/EN 60204, RoHS | |
| Length | 195mm | |
| Depth | 195mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series QM | ||
Mount Type Rear, Top Hat Rail | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 100A | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, CE IEC/EN 60947, IEC/EN 60204, RoHS | ||
Length 195mm | ||
Depth 195mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton changeover switch from Eaton revolutionises electrical control with its robust design and high performance. Engineered for reliability, this switch features a unique drive shaft mechanism that ensures smooth operation without a rotary handle. Built for demanding applications, it boasts a three-pole configuration suitable for diverse electrical systems. With its impressive thermal and operational ratings, the QM100/3 meets rigorous safety standards, making it an ideal choice for industrial settings. Whether you need a dependable solution for switching between power sources or a safe means to isolate systems, this changeover switch stands out with its compact dimensions and lightweight construction. Experience unparalleled efficiency and enhanced operational safety in your electrical installations with this premium quality product.
Compact design maximises installation flexibility in limited spaces
Rear mounting and top-hat rail mounting options provide adaptability
Optimised for three-pole configurations, ensuring enhanced load handling
Temperature resilience supports a wide operating range
IP20 rating protects internal components from dust and direct contact
Screw connection type allows for secure and reliable electrical connections
Optional stop function enhances operational versatility
Achieves high rated insulation voltage for robust performance
Multiple terminal capacities facilitate easy integration with existing systems
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 100 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Short Actuator 100 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Lever Actuator 100 A
