Panduit Cable Tie, Locking Cable Tie, 366mm x 7.6 mm, Light Blue Nylon, Pk-50
- RS Stock No.:
- 848-0798
- Mfr. Part No.:
- PLT4H-L86
- Manufacturer:
- Panduit
Bulk discount available
Subtotal (1 bag of 50 units)*
SGD72.30
(exc. GST)
SGD78.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | SGD72.30 | SGD1.446 |
| 15 - 49 | SGD68.69 | SGD1.374 |
| 50 + | SGD66.52 | SGD1.33 |
*price indicative
- RS Stock No.:
- 848-0798
- Mfr. Part No.:
- PLT4H-L86
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 366mm | |
| Width | 7.6 mm | |
| Colour | Light Blue | |
| Material | Nylon 66 | |
| Type | Locking Cable Tie | |
| Quantity | 50 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 534N | |
| Series | PLT | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 366mm | ||
Width 7.6 mm | ||
Colour Light Blue | ||
Material Nylon 66 | ||
Type Locking Cable Tie | ||
Quantity 50 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 534N | ||
Series PLT | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- US
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
