- RS Stock No.:
- 753-8423
- Mfr. Part No.:
- 109-00091
- Manufacturer:
- HellermannTyton
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 753-8423
- Mfr. Part No.:
- 109-00091
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ZA
Product Details
Heat Stabilised Q-Ties with Open Head
The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.
Heat stabilised
Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load
Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load
Specifications
Attribute | Value |
---|---|
Length | 155mm |
Width | 2.6 mm |
Colour | Black |
Material | Nylon 66 |
Type | Non-Releasable |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Tensile Strength | 80N |
Series | Q18I HS |
Maximum Bundle Diameter | 40mm |