- RS Stock No.:
- 383-4711
- Mfr. Part No.:
- 06224
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-4711
- Mfr. Part No.:
- 06224
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Nylon Cable Ties
The 3M range of Nylon cable ties, highly reliable and highly durable. Perfect for applications in the automotive and design trades. All models come in a variety of sizes and colours with types ranging from heavy duty, screw mount and miniature.
Various types and sizes
Nylon Material
Various pack sizes
Nylon Material
Various pack sizes
Self-locking head with heavy duty double teeth
Natural or UV-resistant Black Nylon 6.6
Temperature range -40°C to +85°C
Natural or UV-resistant Black Nylon 6.6
Temperature range -40°C to +85°C
Note
Type 06232 (Stock no. 383-3421) is a screw mounting tie; screw size 10 or 5mm
Approvals
UL recognised (File no. F116841)