Fischer Cable Tie, Cable Tie, 200 mm x 2.5mm, Transparent Nylon

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

SGD12.53

(exc. GST)

SGD13.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD12.53SGD0.125

*price indicative

RS Stock No.:
667-540
Mfr. Part No.:
87480
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Cable Tie

Length

200mm

Width

2.5mm

Colour

Transparent

Material

Nylon

Sub Type

Cable Tie

Minimum Operating Temperature

-10°C

Series

BN

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Cable tie is engineered for versatile bundling applications, ensuring reliable and long-lasting performance for both cables and pipes. Crafted from high-quality, UV-stabilised nylon material, this cable tie designed to withstand the rigours of various environments while remaining flexible and robust. Ideal for domestic and commercial use, it provides a secure fastening solution without compromising on ease of installation, making it an essential tool for any electrical or plumbing project. With a recommended installation temperature range from -10 °C to +85 °C, it ensures optimal functionality in diverse conditions.

Constructed from durable, UV-stabilised nylon for longevity

Temperature resistance of -10 °C to +85 °C for reliable performance in various climates

Easy installation ensures quick and efficient bundling of cables and pipes

The design allows for secure fastening that cannot be easily undone

Flame-retardant material rating of UL 94-V2 provides enhanced safety

Available in a 100-piece sales unit, catering to both small and large projects

The flexible design accommodates a wide range of application needs, from electrical to plumbing setups