- RS Stock No.:
- 803-9683
- Mfr. Part No.:
- 3240708
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 803-9683
- Mfr. Part No.:
- 3240708
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
WT-BASE Plastic Cable Tie Mounts
WT-BASE HF
Space-saving design
Cable binders can be fed through on two sides
Halogen-free/silicone-free
Accepts cable tie width of up to 5 mm (HF 5) and 9 mm (HF 9)
Fixing hole diameter of 3.5 mm (HF 5) and 5 mm (HF 9)
Base dimensions of 9.5 x 15 mm (HF 5) and 14.6 x 22 mm (HF 9)
Cable binders can be fed through on two sides
Halogen-free/silicone-free
Accepts cable tie width of up to 5 mm (HF 5) and 9 mm (HF 9)
Fixing hole diameter of 3.5 mm (HF 5) and 5 mm (HF 9)
Base dimensions of 9.5 x 15 mm (HF 5) and 14.6 x 22 mm (HF 9)
WT-BASE LS
Cable binders can be fed through on four sides
Self-adhesive and screw mount
Secure hold, load can be applied after just a few minutes
Halogen-free/silicone-free
Accepts cable tie width of up to 4 mm (HF 4) and 4.8 mm (HF 6)
Fixing hole diameter of 4 mm (HF 4) and 4.8 mm (HF 6)
Base dimensions of 19 x 19 mm (HF 4) and 27 x 27 mm (HF 6)
Self-adhesive and screw mount
Secure hold, load can be applied after just a few minutes
Halogen-free/silicone-free
Accepts cable tie width of up to 4 mm (HF 4) and 4.8 mm (HF 6)
Fixing hole diameter of 4 mm (HF 4) and 4.8 mm (HF 6)
Base dimensions of 19 x 19 mm (HF 4) and 27 x 27 mm (HF 6)
WT-BASE R
Moulded body-bound rivet for direct mounting in materials of up to 3 mm thickness
Accepts cable ties up to 8 mm wide
6.5 mm hole diameter
Accepts cable ties up to 8 mm wide
6.5 mm hole diameter
WT-BASE P (with fins)
Ideally suited for use in solid panels
Can be directly knocked into the panel
Accepts cable ties up to 9.5 mm wide
8 mm hole diameter
Can be directly knocked into the panel
Accepts cable ties up to 9.5 mm wide
8 mm hole diameter
Specifications
Attribute | Value |
---|---|
Colour | Clear |
Length | 27mm |
Width | 27 mm |
Material | ABS |
Series | WT-BASE LS HF 6 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Quantity | 1 |