- RS Stock No.:
- 176-9096
- Mfr. Part No.:
- 202K185-25L-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 176-9096
- Mfr. Part No.:
- 202K185-25L-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
INSTALITE boots are a lighter weight alternative of our -25 heat-shrink boots. Utilizing our expertise in fluid-resistant, modified elastomers, weve created semi-rigid, abrasion-resistant boots that are up to 30% lighter than our standard -25 boots. INSTALITE boots offer the same balance of high-temperature fluid resistance and long-term heat resistance.
LIGHTWEIGHT
20% to 30% lighter than standard 25 parts
VERSATILE
Part of System 25 harnessing components
Resists most common military fuels, oils, and greases
Abrasion resistant
EASE OF USE
Optimized interior geometry speeds installation time
Faster recovery than TEs traditional molded boots
APPLICATIONS
Military Ground Systems
Aerospace
Marine
20% to 30% lighter than standard 25 parts
VERSATILE
Part of System 25 harnessing components
Resists most common military fuels, oils, and greases
Abrasion resistant
EASE OF USE
Optimized interior geometry speeds installation time
Faster recovery than TEs traditional molded boots
APPLICATIONS
Military Ground Systems
Aerospace
Marine
Specifications
Attribute | Value |
---|---|
Type | Cable Boot |
Inside Diameter Primary | 66mm |
Inside Diameter Secondary | 66mm |
Adhesive Lined | Yes |
Material | Polymer |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 44.5mm |
Shrunk Diameter Secondary | 16.8mm |
Series | 202K185 |