- RS Stock No.:
- 124-9444
- Mfr. Part No.:
- 594-11042 TAG49LA4-1104-WHCL-1104-CL/WH (2500)
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 124-9444
- Mfr. Part No.:
- 594-11042 TAG49LA4-1104-WHCL-1104-CL/WH (2500)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Helatag Self-Laminating Labels for Laser Printers
High quality labels that are especially suitable for self-laminating marking or wires and cables. A simple and efficient cable marking solution.
Features and benefits
• Self-laminating label suitable for use with office laser printers
• High quality polyester material
• Transparent with white write on area
• Rounded edge design gives additional bonding strength
• Laminating function offers protection against humidity and mechanical abrasion
• Excellent chemical resistance
Specifications
Attribute | Value |
---|---|
Label Width | 25.4mm |
Label Quantity | 2500 |
Background Colour | Transparent/White |
Series | Helatag |
Material | Polyester |