Ovalgrip PVC cable marker tag,100mm
- RS Stock No.:
- 836-944
- Mfr. Part No.:
- 902-00473
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 836-944
- Mfr. Part No.:
- 902-00473
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | Yes | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5.9mm | |
| Length | 100mm | |
| Material | PVC | |
| Cable Diameter Range | 2.5 → 5.9mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend Yes | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5.9mm | ||
Length 100mm | ||
Material PVC | ||
Cable Diameter Range 2.5 → 5.9mm | ||
HellermannTyton Arrowtag Series Cable Marker, 2.5mm Minimum Cable Diameter, 6mm Maximum Cable Diameter - 901-10484
This cable marker is an essential tool for identifying and labelling cables in various industrial settings. Constructed from durable Nylon 66, it measures 100mm in length and 9mm in width, making it suitable for cables with diameters ranging from 2.5mm to 6mm. This reliable solution is capable of operating in extreme temperatures, from -40°C to +85°C, and is flame resistant, ensuring maximum safety in demanding environments.
Features & Benefits
• Provides clear and easy identification for electrical cables
• Flame resistant properties for added safety in installations
• Tie method allows for secure and straightforward affixing
• Effective labelling solution enhances organisation and efficiency
• Flame resistant properties for added safety in installations
• Tie method allows for secure and straightforward affixing
• Effective labelling solution enhances organisation and efficiency
Applications
• Used for marking cables in automation and control systems
• Suitable for labelling in mechanical and electrical assemblies
• Ideal for use in workshops seeking improved wire identification
• Effective in installation projects requiring clear cable tagging
• Suitable for labelling in mechanical and electrical assemblies
• Ideal for use in workshops seeking improved wire identification
• Effective in installation projects requiring clear cable tagging
How reliable is the material for long-term outdoor use?
The Nylon 66 material is designed to withstand various outdoor conditions, maintaining its integrity and legibility over time, even in high-temperature environments.
What is the best way to attach these markers to cables?
These markers can be easily affixed using the tie method, ensuring a secure fit that won't inadvertently come loose during operations.
Are there any limitations on the types of cables these markers can be used with?
The markers are specifically designed for cable diameters between 2.5mm to 6mm, ensuring an optimal fit and functionality.
What are the benefits of using colour-coded markers?
Utilising colour-coded markers aids in quickly distinguishing between different cables, which streamlines identification processes and reduces the likelihood of errors in complex installations.
