Legrand 0383 Push Mount Cable Marker, Yellow, Pre-printed "R", 2.7-3.9mm Cable, for Cable Marker, 038347
- RS Stock No.:
- 687-992
- Mfr. Part No.:
- 038347
- Manufacturer:
- Legrand
N
Stock information currently inaccessible
- RS Stock No.:
- 687-992
- Mfr. Part No.:
- 038347
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Push Mount | |
| Legend | R | |
| Series | 0383 | |
| Minimum Cable Diameter | 2.7mm | |
| Cable Diameter Range | 2.7-3.9mm | |
| Maximum Cable Diameter | 3.9mm | |
| Colour | Yellow | |
| For Use With | Cable Marker | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Push Mount | ||
Legend R | ||
Series 0383 | ||
Minimum Cable Diameter 2.7mm | ||
Cable Diameter Range 2.7-3.9mm | ||
Maximum Cable Diameter 3.9mm | ||
Colour Yellow | ||
For Use With Cable Marker | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker for 1.5mm² to 2.5mm² wiring with a capital letter R is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.
Black letter on yellow background
Ruler of 30 markers
Ruler of 30 markers
Related links
- Legrand 0383 Push Mount Cable Marker Pre-printed "F" for Cable Marker, 038335
- Legrand 0383 Push Mount Cable Marker Pre-printed "P" for Cable Marker, 038345
- Legrand 0383 Push Mount Cable Marker Pre-printed "E" for Cable Marker, 038334
- Legrand 0383 Push Mount Cable Marker Pre-printed "Q" for Cable Marker, 038346
- Legrand 0383 Push Mount Cable Marker Pre-printed "H" for Cable Marker, 038337
- Legrand 0383 Push Mount Cable Marker Pre-printed "X" for Cable Marker, 038353
- Legrand 0383 Push Mount Cable Marker Pre-printed "J" for Cable Marker, 038339
- Legrand 0383 Push Mount Cable Marker Pre-printed "T" for Cable Marker, 038349
