Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 557-223
- Mfr. Part No.:
- 0826640:Z
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
SGD21.68
(exc. GST)
SGD23.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD21.68 | SGD0.434 |
*price indicative
- RS Stock No.:
- 557-223
- Mfr. Part No.:
- 0826640:Z
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact SD-WMTBS (CH) VA Z marking material offers a robust solution for labelling in demanding environments. Constructed from high-quality stainless steel, this labelled conductor marker is designed for long-lasting performance, even in harsh conditions. Its slide-on mounting type ensures easy installation, allowing you to organise and identify conductors efficiently. The striking silver colour and clear letter printing make for a visually appealing yet practical marking solution. With precise dimensions, this product accommodates a variety of sizes, providing flexibility in diverse applications. Ideal for professional use, it enhances organisation and clarity in your projects while complying with quality standards.
Constructed from durable stainless steel for enhanced longevity
Features clear lettering for optimal readability
Slide-on mounting type allows for quick and easy application
Designed for a range of external diameters, fitting various conduit sizes
Lightweight yet robust, ensuring ease of handling during installation
Perfect for use in industrial and commercial environments, safeguarding marking integrity
