Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 557-214
- Mfr. Part No.:
- 0826640:C
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
SGD21.68
(exc. GST)
SGD23.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD21.68 | SGD0.434 |
*price indicative
- RS Stock No.:
- 557-214
- Mfr. Part No.:
- 0826640:C
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Labelled conductor marker is designed for seamless integration into a variety of marking applications. With its high-quality stainless steel construction and striking silver finish, this product not only meets practical needs but also adds a polished touch to any installation. Its slide-on mounting type ensures quick and easy application, making it the ideal choice for professionals seeking efficiency. With dimensions tailored for precise fit and visibility, it serves as an essential tool for maintaining clarity in your labelling and identification tasks while conforming to industry standards. Each marker is crafted for durability, ensuring long-lasting performance even in dynamic environments.
Crafted from premium stainless steel for enhanced durability
Silver colour provides a sleek and professional appearance
Compatible with slide-on mounting for effortless installation
Designed with optimal dimensions for effective visibility
Suitable for a range of labelling and marking requirements
