Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-232
- Mfr. Part No.:
- 0826611:W
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 556-232
- Mfr. Part No.:
- 0826611:W
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is designed for clarity and precision in labelling, particularly in electrical and industrial applications. The bright yellow colour is easily identifiable, ensuring that important information is always visible. Crafted from durable polyvinyl chloride, this product is not only resilient but also supports a functional design that allows for slide-on mounting. Whether you're organising wiring or ensuring compliance with labelling standards, this product stands out for its practicality and ease of use. The foreseeable versatility of this marking collar makes it an essential component for professionals in the field, providing peace of mind alongside comprehensive documentation guides for optimal usage.
Instantly enhances visibility with its vibrant yellow hue
Crafts a durable solution thanks to the high-quality material
Facilitates easy application through a straightforward slide-on mounting type
Designed specifically for labelling conductors with crisp, clear lettering
Complies with stringent wipe resistance standards for long-lasting performance
Supports a diverse range of outside diameters, ensuring adaptability to various applications
Crafts a durable solution thanks to the high-quality material
Facilitates easy application through a straightforward slide-on mounting type
Designed specifically for labelling conductors with crisp, clear lettering
Complies with stringent wipe resistance standards for long-lasting performance
Supports a diverse range of outside diameters, ensuring adaptability to various applications
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled

