Phoenix Contact for Conductors

Subtotal (1 pack of 500 units)*

SGD58.33

(exc. GST)

SGD63.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD58.33SGD0.117

*price indicative

RS Stock No.:
483-730
Mfr. Part No.:
0820549
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker Carrier

For Use With

Conductors

Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

PATG

The Phoenix Contact Conductor marker carrier is designed for efficient identification and marking of electrical cables. This sleek, transparent marker provides a seamless solution for marking conductors within a diameter range of 6 to 10 mm. Its innovative slide-on mounting type makes installation straightforward and user-friendly. Developed with the user in mind, this product not only enhances the organization of wiring systems but also ensures compliance with environmental standards. The packaging unit contains 500 pieces, making it an ideal choice for both small and large scale projects. With its durable construction and high quality materials, this marker carrier is perfect for a variety of applications that require precise identification and ease of use.

Transparent design ensures visibility of markings for easy identification

Slide on mounting type facilitates quick and hassle free installation

RoHS compliant construction guarantees adherence to environmental standards

The marker carrier is compatible with various insert label systems for comprehensive use

Offers a versatile cable diameter capability of 6 to 10 mm for broad application compatibility

Compatible with conductor marking systems to maintain organization in extensive wiring setups

Durable material construction allows for use in diverse ambient conditions

Related links