HellermannTyton Relicon, 4 x 240mm²
- RS Stock No.:
- 123-7455
- Mfr. Part No.:
- 435-00007
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7455
- Mfr. Part No.:
- 435-00007
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Size | 4 x 240mm² | |
| Number of Cores | 4 | |
| Dimensions | 700 x 128mm | |
| Kit Includes | Assembly Instructions, Protective Gloves, PVC Insulating Tape, Relicon® Pur 33 Cast Resin Ready for Mixing Transparent Two- Champer Pouch, SF Fillers and Adapter, Sponge for Roughening the Cable, Transparent Moulding Shells | |
| Series | Relicon | |
| Application | Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Offshore Industry, Outdoors, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Size 4 x 240mm² | ||
Number of Cores 4 | ||
Dimensions 700 x 128mm | ||
Kit Includes Assembly Instructions, Protective Gloves, PVC Insulating Tape, Relicon® Pur 33 Cast Resin Ready for Mixing Transparent Two- Champer Pouch, SF Fillers and Adapter, Sponge for Roughening the Cable, Transparent Moulding Shells | ||
Series Relicon | ||
Application Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Offshore Industry, Outdoors, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct | ||
- COO (Country of Origin):
- DE
Related links
- HellermannTyton Relicon 4 x 50 mm²
- Spelsberg AK3 Series Melamine Mounting Plate for Use with Small Distribution Boards x 4 mm x 240mm
- nVent HOFFMAN Ag Series Mild Steel Gland Plate for Use with Enclosures 4 mm x 126 mm x 240mm
- HellermannTyton Relicon, 6 x 1.5mm²
- HellermannTyton Relicon, 3 x 4mm²
- HellermannTyton Relicon Cable joint Strain Relief, 6 x 25mm²
- HellermannTyton Relicon 5 x 16 mm²
- HellermannTyton Relicon Cable Joint 5 x 16mm²
