Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Glands & Fittings
Cable Gland Locknuts
Legrand Grey Fibreglass PA Cable Gland Locknut, PG16 Thread, IP55
RS Stock No.:
665-7983
Mfr. Part No.:
0 968 34
Manufacturer:
Legrand
View this category
Discontinued product
RS Stock No.:
665-7983
Mfr. Part No.:
0 968 34
Manufacturer:
Legrand
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Nut for cable glands
Attribute
Value
Material
Fibreglass PA
Thread Size
PG16
Colour
Grey
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C