- RS Stock No.:
- 194-5661
- Mfr. Part No.:
- LTP25-M25-EXD-45
- Manufacturer:
- Flexicon
Discontinued product
- RS Stock No.:
- 194-5661
- Mfr. Part No.:
- LTP25-M25-EXD-45
- Manufacturer:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
For indoor or outdoor use in Zone 1, Zone 2, Zone 21 and Zone 22 Hazardous Areas with all types of cables housed in LTP Liquid Tight flexible conduit system. Suitable for knockouts or threaded entries. Metric thread swivels until final tightening to ease assembly. Nickel plated brass compression fitting comprising of body, nut, insert, nylon compression seal and compound barrier. The compound barrier seals around the cable conductors. The insert is manufactured in machined nickel plated brass to facilitate easy assembly and re-use. Also ensures high mechanical strength and electrical continuity..
High tensile strength
Oil resistant
Corrosion resistant
Abrasion resistant
Provides EMC Screening
Applications
On-shore and off-shore petrochemical and refining plants
Distilleries
Paint Spraying Plants
Flourmills
Woodworking Machine Plants
Water Industry
Petrol forecourt environments
Pharmaceutical industry
Oil resistant
Corrosion resistant
Abrasion resistant
Provides EMC Screening
Applications
On-shore and off-shore petrochemical and refining plants
Distilleries
Paint Spraying Plants
Flourmills
Woodworking Machine Plants
Water Industry
Petrol forecourt environments
Pharmaceutical industry
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | 45° Elbow |
Thread Size | M25 |
Material | Brass |
Colour | Silver |
IP Rating | IP66, IP67, IP68 |
Finish | Nickel Plated |
Series | LTP EXD 45 |