- RS Stock No.:
- 184-1834
- Mfr. Part No.:
- 520403000
- Manufacturer:
- Wurth Elektronik
Available for back order.
Added
Price 1 Bag of 1000
SGD340.06
(exc. GST)
SGD370.67
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | SGD340.06 | SGD0.34 |
*price indicative |
- RS Stock No.:
- 184-1834
- Mfr. Part No.:
- 520403000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lifts wires off the board to avoid hot components or to save space on crowded boards.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Twister Clip |
Maximum Bundle Diameter | 9.8mm |
Affixing Method | Twist |
Material | Nylon 66 |
Colour | Natural |
Depth | 39.6mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |
Series | WA-CHTW |