- RS Stock No.:
- 122-3556
- Mfr. Part No.:
- 4058075000261
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
LEDVANCE 4 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 313 mm Long, IK03, IP20
SGD32.31
Each
RS Stock No.: 179-8534
- RS Stock No.:
- 122-3556
- Mfr. Part No.:
- 4058075000261
- Manufacturer:
- LEDVANCE
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Linear Surface Mount LED Luminaires
The introduction of this LED linear is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting with a contemporary look. The linear luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The compact luminaire can be used as a single bar or connect up to 10 for a series.
Features and Benefits
Up to 45% energy efficient
Easy installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 1450 lm
Type of Protection: IP20
Easy installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 1450 lm
Type of Protection: IP20
Standards
CE, CB, TUEV SUED
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Surface Mount |
Voltage Rating | 230 V |
Length | 313 mm |
Width | 40 mm |
Wattage | 4 W |
Colour Temperature | 4000K |
Light Colour | White |
Finish | White |