- RS Stock No.:
- 914-5073
- Mfr. Part No.:
- 7638900410433
- Manufacturer:
- Energizer
Discontinued product
- RS Stock No.:
- 914-5073
- Mfr. Part No.:
- 7638900410433
- Manufacturer:
- Energizer
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Energizer Alkaline MAX PLUS Batteries
The Energizer MAX PLUS range of batteries are a long lasting series ok alkaline batteries. Excellent for use with high draining devices plus excellent and powerful performance, leakage protection and amazing shelf life, of up to 12 years, all add up to making the MAX PLUS the perfect choice for your applications.
Various sizes and power options are available ensuring you are provided with a range of MAx PLUS batteries to suit your individual requirements.
Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.
MAX PLUS Batteries Available.
• Stock number 9145020, AA MAX PLUS, 20 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.
Note
Using these batteries on a regular basis? Why not take a look at the bulk boxes of 20.
Specifications
Attribute | Value |
---|---|
Brand Range | Energizer Advanced |
Chemistry | Alkaline |
Nominal Voltage | 1.5V |
Terminal Type | Standard |