- RS Stock No.:
- 466-8751
- Mfr. Part No.:
- 107.000.54
- Manufacturer:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 466-8751
- Mfr. Part No.:
- 107.000.54
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Single-Tone Buzzer, 65dB, 12V - 107 Series - 107.000.54
Receive immediate notifications of system malfunctions with this buzzer from WERMA. Thanks to its compact dimensions of 68.8 (length) x 28.2mm (diameter), it's a good choice for use in tight spaces. The buzzer consumes less than or equal to 8mA of current, making it an energy-efficient choice. For versatility, you can choose between a continuous or a pulsing sound to suit your application. It has a sound output of 65dB (decibels) at a distance of 1m, making it easy to hear without reaching a dangerously high volume.
Features & Benefits
• Low supply voltage of 12V DC for use in low-power systems
• PA-GF (glass-filled polyamide) housing material for resistance to heat and impact
• Broad operating temperature range of -20°C to +50°C for use in hot and cold environments
• PA-GF (glass-filled polyamide) housing material for resistance to heat and impact
• Broad operating temperature range of -20°C to +50°C for use in hot and cold environments
Applications
• Machine safety
• Switch cabinets
• Logistics and shipping industry
• Plant engineering
• Switch cabinets
• Logistics and shipping industry
• Plant engineering
What type of fixing does this buzzer have?
The buzzer has a 22.5mm (M22) fixing mount for ease of installation.
How long can I expect this buzzer to last?
The buzzer has an average operation time of 5,000 hours, making it a long-lasting choice.
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 65dB |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 28 mm |
Application Type | Buzzer |
Minimum Decibel | 80dB |
Maximum Decibel | 80dB |
Series | 107 |
Base Length | 66.8mm |
Housing Material | Polyamide |
Maximum Temperature | +50°C |
Tone Type | Continuous, Pulse |
Minimum Temperature | -20°C |