RS PRO Button Battery, 3.7 V, 10 mm Diameter
- RS Stock No.:
- 183-4283
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD4.51
(exc. GST)
SGD4.92
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 68 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.51 |
*price indicative
- RS Stock No.:
- 183-4283
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Button Battery | |
| Chemistry | Lithium | |
| Nominal Voltage | 3.7V | |
| Battery Capacity | 6mAh | |
| Diameter | 10mm | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Weight | 0.58g | |
| Standards/Approvals | No | |
| Series | LIR | |
| IEC Code | Lir1025 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Button Battery | ||
Chemistry Lithium | ||
Nominal Voltage 3.7V | ||
Battery Capacity 6mAh | ||
Diameter 10mm | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Weight 0.58g | ||
Standards/Approvals No | ||
Series LIR | ||
IEC Code Lir1025 | ||
- COO (Country of Origin):
- CN
RS PRO Button Battery
The RS PRO 6mAh button battery has a size of LIR1025 and a nominal voltage of 3.7V. It has a chemical composition of Lithium-ion and a diameter of 10mm. It has a full charging voltage of 4.2V and cut -off of 2.75V.
Features and Benefits
• Cycle life is 500 cycles
• Maximum charge current of 6mA
• Maximum discharge current of 6mA
• Operating temperature ranges between 0°C and 45°C
Applications
• Flashlight
• Badge
• Industrial control equipment power
• LED lamp
• RTC (Real time clock modules)
