WEG MPW 3 Phase Busbar, 690V ac, 45mm Pitch
- RS Stock No.:
- 122-1074
- Mfr. Part No.:
- BBS45-2
- Manufacturer:
- WEG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1074
- Mfr. Part No.:
- BBS45-2
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Rated Operational Voltage | 690V ac | |
| Range | MPW | |
| Electrical Phase | 3 | |
| Current Rating | 63A | |
| Series | BBS45 | |
| Pitch | 45mm | |
| For Use With | Motor Protective Circuit Breakers MPW18(i) and MPW40(t and i) | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Rated Operational Voltage 690V ac | ||
Range MPW | ||
Electrical Phase 3 | ||
Current Rating 63A | ||
Series BBS45 | ||
Pitch 45mm | ||
For Use With Motor Protective Circuit Breakers MPW18(i) and MPW40(t and i) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Related links
- WEG MPW 3 Phase Busbar 45mm Pitch
- WEG MPW 3 Phase Busbar 54mm Pitch
- Siemens SENTRON Connecting Terminals for use with 80 A busbar 1000 V dc
- WEG 40A MPW Motor Protection Circuit Breaker 70 °C, -20 °C
- WEG 50A MPW Motor Protection Circuit Breaker 70 °C, -20 °C
- WEG Auxiliary Contact Block 2 NO Front 690V ac, BFC0-20
- WEG Auxiliary Contact Block 2 NO Front 690V ac, BFC4-20
- WEG Auxiliary Contact Block 2 NO Front 690V ac, BFC025-20
