TE Connectivity Thermoplastic CROWN CLIP Busbar, 600 V

N

Subtotal (1 bag of 10 units)*

SGD419.66

(exc. GST)

SGD457.43

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD419.66SGD41.966

*price indicative

RS Stock No.:
788-304
Mfr. Part No.:
1643906-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Rated Operational Voltage

600 V

Product Type

Busbar

Material

Thermoplastic

Number of Poles

1

For Use With

Hot-plug

Standards/Approvals

RoHS

Current Rating

300A

Series

CROWN CLIP

Number of Modules

1

Colour

Black

COO (Country of Origin):
CN
The TE Connectivity High current socket for reliable power distribution. It features Advanced design elements for effective performance in hot-plug applications within integrated systems, ensuring efficiency and compliance with safety standards.

Supports currents up to 300 Amps, ensuring high power capability

Hot-plug designed for easy integration without system disruption

Float-mount option reduces mating forces, facilitating user-friendly connections

Constructed with RoHS-compliant materials for environmental safety

Meets UL and CSA safety requirements for enhanced reliability

Related links