- RS Stock No.:
- 803-0908
- Mfr. Part No.:
- 74LCX245BQX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 803-0908
- Mfr. Part No.:
- 74LCX245BQX
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | DQFN |
Pin Count | 20 |
Input Level | CMOS |
Output Level | 3-State |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 8.4 ns@ 30 pF |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 30pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.6 V |
Length | 4.5mm |
Width | 2.5mm |
Height | 0.75mm |
Dimensions | 4.5 x 2.5 x 0.75mm |