- RS Stock No.:
- 662-9963
- Mfr. Part No.:
- CD74FCT245E
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9963
- Mfr. Part No.:
- CD74FCT245E
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74FCT Family, Texas Instruments
74FCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | FCT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Input Level | TTL |
Output Level | TTL |
Maximum High Level Output Current | -15mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 5.25 V |
Maximum Operating Temperature | +70 °C |
Length | 24.33mm |
Maximum Operating Supply Voltage | 5.25 V |
Width | 6.35mm |
Height | 4.57mm |
Dimensions | 24.33 x 6.35 x 4.57mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |